null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Li-Poly/LiFePO4 (Rechargeable)

BATTERY,LIFEPO4,14500 AA SIZE,3.2V,400MAH,BUTTON TOP

30225: TENERGY CORPORATION View Larger Image
Image is representative only
TENERGY CORPORATION
Jameco Part no. 2144227
Manufacturer TENERGY CORPORATION
Manufacturer no. 30225
  RoHS compliant
Catalog 132 , page 117
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
25+ $1.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3.2V, 400mAh LiFePO4 Button-top Cylindrical Rechargeable Battery


Features:
  • Battery cell size: AA
  • Button-top
  • Chemistry: LiFePO4
  • Battery capacity: 400mAh
  • Discharge Voltage: 2.0V
  • Internal Impedance: ≤80mΩ
  • Cycle Performance: 90% of initial capacity at 500 cycles
  • Cycle life: ≥500 cycles
  • Standard Charge Current: 0.5C
  • Fast Charge Current: 1C
  • Standard Discharge Current: 0.2C (End Voltage = 2.0V)
  • Max. Discharge Current: 1C
  • Higher energy density and lower weight than other rechargeable batteries
  • Size: 1.91"H (48.5mm) x 0.56" Diameter (14.2mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.