null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

BALANCING CHARGER,NiMH,NiCd,Li-PO,Li-Fe,SLA,50W/5A,AC/DC

01322: TENERGY CORPORATION View Larger Image
Image is representative only
TENERGY CORPORATION
Jameco Part no. 2144235
Manufacturer TENERGY CORPORATION
Manufacturer no. 01322
  RoHS compliant
Catalog 132 , page 118
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $79.95
25+ $74.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

50W/5A AC/DC Dual Power Balancing Charger

For NiMH, NiCd, Li-PO, Li-Fe, SLA batteries

This Dual Power Balancing Charger (with built-in AC Adaptor) is one of today's most advanced type of smart charger. It can accept three types of Lithium batteries - LiIo, LiPo and LiFe, and more. It offers additional Lithium programming. Fast charge reduces the charging time of the Lithium battery and the Storage mode controls the final voltage of the battery to be suited for long time storage. It also features an LCD display and a high-quality aluminum case that's durable and very efficient to cool out the internal heat.

Features

  • LCD display and High-quality aluminum case
  • Operating voltage: 11-18 VDC
  • Charging power: 50 Watts max.
  • Discharge power: 5 Watts max.
  • NiCd/MH: 1~15 cells
  • LiIo/LiPo/LiFe: 1~6 series
  • Pb: 2~20V
  • Charge current: 0.1 to 5.0A
  • Discharge current: 0.1 to 1.0A
  • Number of cycles: 1 to 5 times
  • Battery data memory: up to 5 data
  • Dimensions: 5.5"L x 5.8"W x 1.8"H
  • Weight: 20.6 oz. (585 grams)
  • Includes multiple charging harnesses with the following connectors:
       Traxxas
       Tamiya
       Mini Tamiya
       JST
       Hitec
       EC3
       Deans


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.