null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

Tenergy Smart Charger Battery Kit - 4 RCR123A 3.0V 900 MAH Batteries Included

30202: TENERGY CORPORATION View Larger Image
Image is representative only
TENERGY CORPORATION
Jameco Part no. 2144251
Manufacturer TENERGY CORPORATION
Manufacturer no. 30202
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Tenergy Smart Charger Battery Kit - 4 RCR123A 3.0V 900 MAH Batteries Included


Charger Features:
  • Smart, built-in microprocessor automatically switches off when batteries are fully charged.
  • Safe build-in IC provides various protection, Thermal protection, Overcharge protection, Short-circuit protection, mechanical. and electrical protection against reversal polarity, and auto defective battery identification.
  • Includes 100-240V AC adapter for worldwide use and a convenient, DC 12V car cigarette lighter plug for on the road charging.
  • Compact ( 2.5 x 4 x 1 inch ), Light weight (only 5 oz), include charger and all accessories.
  • Charge 1 to 2 RCR123A from 1.5 hours to 3 hours. Peak voltage of 3.0V Li-Ion will be 3.60V after fully charged.
CR123A Features:
  • Rechargeable CR123A Li-Ion Batteries with 3.0V working voltage and 900mAh capacity.
  • Tenergy RCR123A can be recharged up to 1000 times. 1 RCR123A Li-ion = 1000 CR123A Primary Cells
  • Replaces CR123A primary Lithium batteries for most digital cameras and many LED flashlights.
  • Dimension: 16.5 D x 34 H mm.
  • Cell weight: 17 g or 0.6 Oz.
Warnings:
  • You must use the 3.0V RCR123A battery charger included to charge these 900mah RCR123A 3.0V batteries, please do not use other chargers nor charge other batteries with this charger.
  • This Charger can not be used to charge any other 3.0 or 3.6V RCR123A cells or they may explode! Compatibility:
    • We do not recommend this setup for any SureFire flashlights, or other brands of incandescent (halogen, krypton, xenon, etc) flashlights which have a bulb rated 7.2V and under.
    • We typically do NOT recommend these for any bulb flashlights - use them at your own risk in these types of devices.
    • Despite the voltage regulation at it takes the voltage regulation ~12 milliseconds to activate. They work GREAT for most LED flashlights!
    Users Report:
    • Works great with Nikon R1 / R1C1 flash.
    • Does not work with Fuji S2 Pro.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.