null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Li-Poly/LiFePO4 (Rechargeable)

BATTERY,LIFEPO4,PRISMATIC,RECHARGE,3.2V,10AH,THERMO-RESISTANCE

30207: TENERGY CORPORATION View Larger Image
Image is representative only
TENERGY CORPORATION
Jameco Part no. 2144294
Manufacturer TENERGY CORPORATION
Manufacturer no. 30207
  RoHS compliant
Catalog 132 , page 117
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
5+ $34.95
25+ $32.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3.2V, 10Ah LiFePO4 Rechargeable Battery


Features:
  • Prismatic design
  • Maximum discharge rate: 2C
  • Maximum charge current: 10A
  • Maximum burst: 30A
  • Recommended charging rate: 0.3C
  • Extremely safe/stable chemistry - high intrinsic safety, no explosion
  • Will not catch fire under collision, overcharging or short-circuit. High thermal stability of phases up to 500°C
  • Long service life: Around 5~6 years
  • Environmentally friendly, non-toxic, non-contaminating and no rare metals
  • Wide working temperature range: -4°F to 150°F (-20°C to +70°C)
  • Dimensions: 9.1"L x 3.2"W x 0.32"D
  • Weight: 9.8 oz. (278 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.