null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Wireless Interface Devices

Robot
Store

DFRobot Bluetooth Bee

TEL0023: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2144438
Manufacturer DFROBOT
Manufacturer no. TEL0023
Catalog 132 , page 160
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DFRobot Bluetooth Bee


The Bluetooth Bee Bluetooth wireless module adapts the Xbee design. It has a compact size, the pinout is compatible with XBEE which is suitable for all kinds of microcontroller systems that have 3.3V power out, and the module can use the AT commands to set baud rate.

The Bluetooth Bee modules comes with an on-board antenna which provides better signal quality. It acts like a transparent serial port that works with a variety of Bluetooth adapters and Bluetooth phones.

The module has been tested with all Bluetooth adapters currently on the market, including laptops and mobile phones.

With the Bluetooth Bee Bluetooth wireless module, you can modify the baud rate to use XBEE adapter. You can use XBEE Arduino controller to receive the base plug, enabling Bluetooth wireless control.

Bluetooth Bee Pinout
Specifications
  • 1. Bluetooth chip: CSR BC417143
  • 2. Bluetooth protocol: Bluetooth Specification v2.0 + EDR
  • 3.USB Protocol: USB v1.1/2.0
  • 4. Operating frequency: 2.4 ~ 2.48GHz unlicensed ISM band
  • 5. Modulation: GFSK (Gaussian Frequency Shift Keying)
  • 6. Transmit Power: ≤ 4dBm, Class 2
  • 7. Transmission distance: 20 ~ 30m in free space
  • 8. Sensitivity: ≤ -84dBm at 0.1% BER
  • 9. Transfer rate: Asynchronous: 2.1Mbps (Max) / 160 kbps; Synchronous: 1Mbps/1Mbps
  • 10. Safety features: Authentication and encryption
  • 11. Support profiles: Bluetooth serial port
  • 12. Serial port settings: 1200 ~ 1382400 / N / 8 / 1
  • 13. Baud rate default: 9600
  • 14. Pair: 1234
  • 15. Input Voltage: +3.3 DC @ 50mA
  • 16. Operating temperature: -20°C to +55°C
  • 17. Module Size: 32 × 24 × 9mm
Documents Images: