DFRobot Relay Module (Arduino-Compatible)
| Jameco Part no. 2144454 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | DFR0017 |
| Catalog 132 , page 162 |
- Data Sheet (current) [303 KB ]
DFRobot Relay Module (Arduino-Compatible)
The DFRobot single relay allows you to switch on and off a number of electronic modules. It can be used in interactive projects or to control lighting, electrical and other equipment. The modular design makes it easy to expand with the Arduino board (not included). The relay output state is indicated by an LED. It can be controlled through the digital I/O port to trigger a solenoid valve, lamp, motor or other high current or high voltage devices.
Features:
- Type: Digital
- Single relay board
- Rated through-current: 10A (NO), 5A (NC)
- Maximum switching voltage: 150VAC, 24VDC
- Digital interface
- Control signal: TTL level
- Rated load: 8A @ 150VAC (NO), 10A @ 24VDC (NO), 5A @ 250VAC (NO/NC), 5A @ 24VDC (NO/NC)
- Maximum switching power: AC1200VA, DC240W (NO), AC625VA, DC120W (NC)
- Contact action time: 10ms following
- Module pin definitions: 1 - control side, 2 - Power supply (VCC), 3 - ground
- Sensor (1 unit)
- Digital Sensor Cable (1 unit) (SKU:FIT0011)