null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

DFRobot DF15 Metal Gear Servo (15kg)

SER0019: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2144497
Manufacturer DFROBOT
Manufacturer no. SER0019
Catalog 132 , page 86
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DFRobot DF15 Metal Gear Servo (15kg)


The DF15MG is a double bearing, high-torque servo motor that has ~150 degree rotation. It saves space because it's so compact, but is still able to provide a punch of power when required.

Specifications:

  • Voltage range: +4.8 to +7.2V
  • Current: 180mA (4.8V); 220mA (6V)
  • Speed(no load): 0.17sec/60 degree (4.8V); 0.25sec/60 degree (6.0V)
  • Torque: 10kg-cm(4.8V); 12kg-cm(6V); 15kg-cm(7.2V)
  • Temperature: 0°C to 60°C
  • Size: 1.6" x 0.8" x 1.7" (40.2 x 20.2 x 43.2mm)
  • Weight: 1.7oz. (48 grams)
  • Hardware included

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.