DFRobot DF15MG Tilt/Pan Kit (15kg)
| Jameco Part no. 2144526 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | FIT0046 |
| Catalog 132 , page 154 |
- Data Sheet (current) [449 KB ]
DFRobot DF15MG Tilt/Pan Kit (15kg)
This is a 2DOF Pan and Tilt Kit assembly for horizontal surface mount. It is equipped with a DFR15MG servo which offers 15 kg high-torque and it can carry a much heavier camera or tools compared with other Pan/Tilt kit. It is great to facilitate the installation of cameras, video surveillance. It can also be used to install infrared sensors or ultrasonic distance measuring sensors or the combination for combo detection devices, allowing the robot to sense the surrounding obstacles or enable the robot obstacle avoidance capabilities. Of course, a variety of sensors can be installed through an Arduino controller to complete a variety of new interactive creations.
Specifications
- Voltage: +4.8 ~ 7.2V
- Current: 180mA (4.8V); 220mA (6V)
- Horizontal rotation: about 150 degrees
- Vertical rotation angle: 150 degrees
- Operating temperature: 0°C to 60°
- No load speed: 0.17 sec / 60 degrees (4.8V); 0.25 sec / 60 degrees (6.0V)
- Torque Size: 10Kg/cm (4.8V); 12KG/cm (6V); 15KG/cm (7.2V)
- Dead Set: 10us
- Servo line order: Brown Line power negative, red is power, the yellow line control signal
- Size: 80 x 60 x 60mm
- Weight: 180g
- DF15MG Standard Servo (2 units)
- Aluminum multifunction bracket (1 units)
- Aluminum U-shape bracket (1 unit)
- Bearing cup (1 unit)
- High-quality sets of screw nuts (1 set)