null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

SCREW SHIELD,CONVERTS HEADER,PINS TO SCREW TERMINALS

DFR0060: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2144534
Manufacturer DFROBOT
Manufacturer no. DFR0060
Catalog 132 , page 161
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $7.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DFRobot Screw Shield


The DFRobot Arduino-Compatible Screw Shield is a terminal expansion board that can be screwed directly to the terminal on the thread and is reliable and convenient. It can be plugged into the Arduino controller. You can use this shield to save yourself from the bad port connection. Feel secure with this arduino-compatible screw shield.

Specifications:
  • Screw directly to the terminal on the thread
  • Can be plugged into the arduino controller
  • Dimensions: 20mm x 65mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.