Header .100" Straight Male 1 Row 2 Pin

$0.29 ea


Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
2500+ $0.12

2-PIN HEADER

Features:
  • Unshrouded header
  • Male-type, 2-position
  • Solder straight-through
  • Contact: Brass
  • Contact plating: Tin
  • Current rating: 3A
  • Size: 0.23" x 0.10" x 0.12"

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    Maximum Current Rating20mA
    Maximum Voltage Rating20mV
    Termination MethodCrimp


    Report a problem
    Suggest a product