null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Wireless

C

CAMERA,MINIATURE DVR,SOUND ACTIVATE,16GB,2MP,USB 2.0,640X480,WITH MIC

P2009HD2-BP: EVERTEK COMPUTER PRODUCTS View Larger Image
Image is representative only
EVERTEK COMPUTER PRODUCTS
Jameco Part no. 2145094
Manufacturer EVERTEK COMPUTER PRODUCTS
Manufacturer no. P2009HD2-BP
  RoHS compliant
Catalog 132 , page 154
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MiniDVR

The Smallest Digital Video Camera in the World with High resolution Image

Features:

  • Thumb size alloy housing (not plastic!)
  • Manually and sound activated recording
  • Web camera for online video chat
  • Supports AVI video format
  • Low illumination, high resolution image with 2.0 megapixels
  • High speed recording and quick light response
  • 30 fps for 640x480 video output
  • Built-in Lithium rechargeable battery
  • Supports MicroSD cards up to 16GB max (16GB memory card included)
  • Easy operation with LED indicator
  • Supports USB 1.1 and USB 2.0
  • Flexible installation with clip and bracket
  • Supports JPEG picture format

Specifications:

  • Pixels: 2 megapixel color CMOS
  • Viewing Angle: 62°
  • Minimum Illumination: 1 Lux. (min)
  • Battery Capacity: 260 mAH
  • Consumption Current: 120 mA / 3.7V (max.)
  • Storage Temperature: -20°C to 80°C
  • Operation Temperature: -10°C to 50°C
  • Operation Humidity: 15 to 85 % RH
  • Memory Media: MicroSD card (TF card)
  • SD Capability: Max 16GB MicroSD card
  • Video Function and Format: Video decode uses motion JPEG, recording VGA (640x480 @ 30 fps AVI format)
  • Weight: 50g (approx.)
  • Dimensions: 55 x 28 x 20mm (approx.)
  • Operating System: 2000/XP/Vista 32
  • Storage Consumption: 1GB per 40 minutes
  • Charge Time: 2 hours

Package Includes:

  • Mini DVR camera
  • Protective rubberized sleeve
  • Clip-on camera holder
  • Screw-mountable bracket (screws not included)
  • USB charging cable
  • Velcro strap
  • Lanyard strap
  • Driver Setup software disc
  • 16GB microSDHC card