null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Li-Poly/LiFePO4 (Rechargeable)

12V 7Ah LiFePO4 Lithium Iron Phosphate Battery

31382: TENERGY CORPORATION View Larger Image
Image is representative only
TENERGY CORPORATION
Jameco Part no. 2145932
Manufacturer TENERGY CORPORATION
Manufacturer no. 31382
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$139.95

# of Unit Price
1+ $139.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

12V 7Ah LiFePO4 Lithium Iron Phosphate Battery


This is a drop in replacement for a sealed lead-acid (SLA) battery. No change to lead acid battery charging system is required. It can be used in scooters, wheelchairs, medical carts, or anything that uses a sealed lead acid battery. LiFePO4 battery contains no poisonous lead, no acid, and do not create gasses during charge, which regular lead-Acid batteries do. Compared to lead-acid, LiFePO4 batteries are super light, have much lower self-discharge, do not sulfate, and are environmentally friendly. This is the perfect replacement solution for lead acid batteries.