null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Timers

IC,555,uPOWER TIMER,DIP-8,5uA,1.2-5.5V,6 DECADE PRGM COUNTER

CSS555-ID: CUSTOM SILICON SOLUTIONS,INC. View Larger Image
Image is representative only
CUSTOM SILICON SOLUTIONS,INC.
Jameco Part no. 2146433
Manufacturer CUSTOM SILICON SOLUTIONS,INC.
Manufacturer no. CSS555-ID
Catalog 132 , page 6
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
5+ $1.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

CSS555 Micropower Timer


The CSS555 is a micropower version of the popular 555 timer IC. It features an operating current under 5µA and a minimum supply voltage of 1.2V, making it ideal for battery-operated applications. A six-decade programmable counter is included to allow generation of long timing delays. Configuration data for the counter is held in EEPROM to maintain the standard pin count of eight. The analog circuits are temperature compensated to provide excellent stability over a wide ambient temperature range. A simple four-wire interface provides Read/Write access to the EEPROM.

Features:
  • More than 10x lower power consumption than average 555 timers
  • Active current mode <5µA
  • Wide supply range: 1.2V to 5.5V
  • Temperature range: -40°C to +85°C
  • Internal 6 decade programmable counter
  • Monostable or astable operation
  • Extremely low transient switching current
  • Temperature stability: 0.005% per °C
  • Package: 8-pin DIP
  • For quick programming, also see the CSS555C Demo Kit and EZ Programmer

    Applications:
  • Portable & Battery-Powered Systems
  • Precision Timing & Pulse Generation
  • Ultra Long Period Delay Generation
  • Single Cell Battery Applications
  • Ultra Low Power Timers
  • Pulse Width Modulation
  • Low Cost, High Reliability Applications

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.