null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> More Products

Evaluation Kit for 555 uPower Timer IC's

CSS555-DMK: CUSTOM SILICON SOLUTIONS,INC. View Larger Image
Image is representative only
CUSTOM SILICON SOLUTIONS,INC.
Jameco Part no. 2146468
Manufacturer CUSTOM SILICON SOLUTIONS,INC.
Manufacturer no. CSS555-DMK
Catalog 132 , page 6
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
5+ $69.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

CSS555C Demonstration Kit


The CSS555C Demonstration Kit provides an easy-to-use tool to evaluate and program Custom Silicon Solutions 555 timer ICs (CSS555C & CSS555). Although the CSS555(C) can be configured as a standard 555 timer, it also has advanced features that can be enabled via its serial interface. This kit provides an intuitive graphics interface using a PC, a USB port and a custom PCB. The manual provides detailed instructions for installing software, using the tool and the design of the PCB.

Be able to easily program the 555 timers and configuration settings by using a simple "point and click" dialog box. A custom PCB, which connects to a USB port, is included and the Quick Installation Guide can have you up and running in minutes.

Includes:
  • Quick Start Guide (hard copy)
  • Eight CSS555 & CSS555C ICs (four DIP & four SOIC packages)
  • USB Cable
  • CSS555C-DMK Custom Printed Circuit Board
  • SOIC to DIP Adaptor
  • CD containing:
           Application software (executable & drivers)
           CSS555C Demonstration Kit Manual
           CSS555 and CSS555C Specifications
           CSS555 Application Note - Serial Interface
           CSS555 Timer Delay, Frequency and Supply Current Calculators

    System Requirements:
  • PC running Windows 98, 2000, XP or Vista
  • One USB port
  • 10MB Hard drive memory

    Related Product: EZ Programmer

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.