null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

CHARGR,SWITCHING,TABLE TOP,218W,27.2VDC@8A,4-PIN DIN,TUV,CE,CB,FCC

GC220A24-R7B: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2147604
Manufacturer MEAN WELL
Manufacturer no. GC220A24-R7B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$119.95

# of Unit Price
1+ $119.95
5+ $97.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

218 WAC-DC Power Adaptor with Charger Function

27.2Volts @ 8 Amps

Features:
  • 4 pin power din connector
  • 2 stage charging characteristic
  • Universal AC input / Full range
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • Class I power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV / UL / CB / FCC / CE
  • 2 years warranty
  • Built-in active PFC function, PF>0.94

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.