null
230.4 WATT ENCLOSED SWITCHING CHARGER
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$94.95
| # of Unit |
Price |
| 1+ |
$94.95 |
| 5+ |
$78.00 |
- Availability:Ship 7 Wks ARO
230W Single Output Battery Charger
Output: 14.4 Volts @ 16 Amps
Features:
Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC Boost charge voltage: 14.4VFloat charge voltage: 13.6VRecommended battery capacity: 50-160Ah Efficiency: 81.5% Protections: Short circuit / Overload / Over voltage / Over temperature 3 stage charging characteristic Built-in active PFC function, PF>0.95 Built-in cooling Fan ON-OFF control Built-in remote ON-OFF control 2 color LED loading indicatorDC output connector: Anderson connectorSize: 7.5"L x 3.8"W x 1.9"H Weight: 2.7 lbs.
Report a problem
Suggest a product
RELATED PRODUCTS
BALANCING CHARGER,NiMH,NiCd,Li-PO,Li-Fe,SLA,50W/5A,AC/DC
CHARGER,SWITCHING,PFC,ENCLOSED,120 WATT,54.4V@2.2A,ANDERSON CON,UL,TUV
PWR SPLY,SW,150W,5V/15A,
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.