null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

120 WATT TABLE TOP SWITCH SELECTABLE BATTERY CHARGER

PB-120P-13C: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2147760
Manufacturer MEAN WELL
Manufacturer no. PB-120P-13C
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$72.95

# of Unit Price
1+ $72.95
5+ $50.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

120W Single Output Power Supply or Battery Charger


Output: 13.8 Volts @ 7.2 Amps


Features:

  • Input voltage range: 88-132VAC / 176-264 switch-selectable @ 47-63Hz, or 248-370VDC
  • Efficiency: 73%
  • Built-in passive PFC function compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With AC ON-OFF switch
  • 3 poles AC inlet with fuse holder
  • Charger type can be selected
  • Charger for lead-acid batteries
  • Current detector
  • 2 color LED loading indicator
  • 2 color LED loading indicator
  • Includes case enclosure
  • Size: 7.1"L x 3.8"W x 1.9"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.