null
120 WATT TABLE TOP SWITCH SELECTABLE BATTERY CHARGER
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$49.95
| # of Unit |
Price |
| 1+ |
$49.95 |
| 5+ |
$42.95 |
- Availability:Ship 7 Wks ARO
120W Single Output Power Supply or Battery Charger
Output: 27.6 Volts @ 4.3 Amps
Features:
Input voltage range: 88-132VAC / 176-264 switch-selectable @ 47-63Hz, or 248-370VDC Efficiency: 79% Built-in passive PFC function compliance to EN61000-3-2 Protections: Short circuit / Overload / Over voltage / Over temperatureWith AC ON-OFF switch 3 poles AC inlet with fuse holder Charger type can be selected Charger for lead-acid batteriesVoltage detector 2 color LED loading indicator 2 color LED loading indicatorOpen PCB without caseSize: 5.7"L x 3.5"W x 1.3"H Weight: 2.7 lbs.
Report a problem
Suggest a product
RELATED PRODUCTS
BALANCING CHARGER,NiMH,NiCd,Li-PO,Li-Fe,SLA,50W/5A,AC/DC
CHARGER,SWITCHING,PFC,ENCLOSED,120 WATT,54.4V@2.2A,ANDERSON CON,UL,TUV
230.4 WATT ENCLOSED SWITCHING CHARGER
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.