null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Magnetic

Parallax Compass Module 3-Axis HMC5883L

29133: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2150248
Manufacturer PARALLAX INC.
Manufacturer no. 29133
  RoHS compliant
Catalog 132 , page 164
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $28.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Parallax Compass Module 3-Axis HMC5883L

Parallax 29133 Compass Module 3-Axis HMC5883L
The Compass Module 3-Axis HMC5883L is designed for low-field magnetic sensing with a digital interface. This compact sensor fits into small projects such as UAVs and robot navigation systems.

The sensor converts any magnetic field to a differential voltage output on 3 axes. This voltage shift is the raw digital output value, which can then be used to calculate headings or sense magnetic fields coming from different directions. Example code in PBASIC, Spin, and C are provided below in the Downloads. Click over to the KickStart Guide to see how to use the compass module, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino.

Features:

  • Measures Earth's magnetic fields
  • 3-axis magnetoresistive sensor
  • Wide magnetic field range (+/-8 gauss)
  • 1 to 2 degree compass heading accuracy
  • Precision in-axis sensitivity and linearity
  • I²C digital Interface
  • Fast 160 Hz maximum output rate
  • Designed for use with a large variety of microcontrollers with different voltage requirements
Application Notes:
  • Auto and personal navigation
  • UAV systems
  • Robotic navigation
  • Location-based services (LBS)

Key Specifications:

  • Power Requirements: 2.7 to 6.5 VDC
  • Communication Interface: I²C (up to 400 kHz)
  • Operating temperature: -22 to +185 °F (-30 to +85 °C)
  • Dimensions: 0.725 x 0.650 in (1.8 x 1.7 cm)
Note: For tilt compensation, you will need to use an accelerometer along with this module. See the application notes for details on tilt compensation.

Downloads & Resources:

KickStart Guide with wiring examples and sample code
Compass Datasheet (.pdf)
Compass Example Spin Source Code (.zip)
Compass Example BS2 Source Code (.zip)
Compass Example PDE Source Code (.zip)
Compass AppNote 1 (.pdf)
Compass AppNote 2 (.pdf)
Top view of Parallax 29133 Compass Module 3-Axis HMC5883L