null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Distance

Sharp IR Distance Sensor (GP2Y0A21YK0F)

28995: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2150256
Manufacturer PARALLAX INC.
Manufacturer no. 28995
  RoHS compliant
Catalog 132 , page 77
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Sharp IR Distance Sensor (GP2Y0A21YK0F)

Measurement range: 10cm to 80cm (3.9" to 31.5")
Sharp IR Distance Sensor GP2Y0A21YK0F The Sharp GP2Y0A21YK0F infrared distance measuring sensor uses a beam of infrared light to reflect off an object to measure its distance. Because it uses triangulation of the beam of light to calculate the distance, it is able to provide consistent and reliable readings which are less sensitive to temperature variation or the object's reflectivity. The sensor outputs an analog voltage corresponding to the distance of the object, and can easily be read using an inexpensive analog to digital converter (ADC) chip.

The Sharp IR Sensor Stand kit (725-28995) provides a very convenient method of mounting the sensor, and the Sharp IR Sensor to Servo Cable (805-28995) makes it easy to wire up to a breadboard or microcontroller board.

Features:
  • Distance measurement range: 10 to 80 cm (3.9 to 31.5 inches)
  • Analog output voltage corresponds to distance
  • Operates on 5 V supply
  • Convenient 3-pin interface (use with JST connector P/N 2143419, not included)
  • Two mounting holes spaced 1.46 inches (37 mm) apart
Application Ideas:
  • Distance sensor for autonomous robots
  • Non-contact optical switch
  • Industrial automation and controls
Key Specifications:
  • Power requirements: 5 VDC, 30 mA (typ.)
  • Communication: Analog output voltage (typically 0.4 to 2.3 V range)
  • Overall Dimensions: 1.75 x 0.74 x 0.53 in (4.45 x 1.89 x 1.35 cm)
  • Operating temp range: +14 to +140 °F (-10 to +60 °C)
Downloads & Resources: