SENSOR,IR COMPOUND EYE,200mm,MAX READING,RANGE FINDER
| Jameco Part no. 2150441 | |
|---|---|
| Manufacturer | DAGU HI-TECH ELECTRONIC |
| Manufacturer no. | RS002A |
| Catalog 132 , page 155 |
- Data Sheet (current) [904 KB ]
IR Compound Eye
This IR compound eye when mounted on a pan/tilt assembly can be used by a robot to track movement within 200mm. 4 pairs of IR photo transistors and 4x IR LEDs allow your robot to measure both ambient and reflected IR. It can also be used as a simple range finder. This sensor does not work in bright daylight as sunlight has a lot of IR and blinds the sensor.The IR LEDs can be controlled by a digital output so that ambiant light as well as reflected light can be measured. Your microcontroller needs 4 analog inputs available to use this sensor.
Used on Mr. General, P/N: 2150580