MOTOR,GEARED,75: 1RATIO,10,000RPM,6V,STEEL GEARS,4mm SHAFT
| Jameco Part no. 2150491 | |
|---|---|
| Manufacturer | DAGU HI-TECH ELECTRONIC |
| Manufacturer no. | RS003A |
| Catalog 132 , page 155 |
- No datasheet available. Please review the tabs below for product specifications.
75:1 Metal Gearmotor (6VDC / 133rpm)
This is a powerful motor fitted with a 74.8:1 gearbox. The gears are all steel and the output shaft is 4mm diameter.Specifications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Rated Voltage (VDC) | 6 |
| Current @ Max. Efficiency (mA) | 350 |
| Torque @ Max. Efficiency (g-cm) | 8800 |
| Specification | Value |
|---|---|
| Speed @ Max. Efficiency (RPM) | 10000 |
| Operating Range (VDC) | 6 - 7.5 |
Report a problem
Suggest a product