MOTOR,GEARED,34: 1RATIO,4.1 MPH,6V,STEEL GEARS,4mm SHAFT
| Jameco Part no. 2150504 | |
|---|---|
| Manufacturer | DAGU HI-TECH ELECTRONIC |
| Manufacturer no. | RS003B |
| Catalog 132 , page 155 |
- Data Sheet (current) [320 KB ]
- Data Sheet (current) [78 KB ]
34:1 Metal Gearmotor (6VDC / 285rpm)
This is a powerfull motor fitted with a 34:1 gearbox. The gears are all steel and the outputshaft is 4mm diameter. With this motors you can upgrade your "Wild Thumper" to get a higher top speed.Specifications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Rated Voltage (VDC) | 6 |
| Current @ Max. Efficiency (mA) | 350 |
| Torque @ Max. Efficiency (g-cm) | 8800 |
| Specification | Value |
|---|---|
| Speed @ Max. Efficiency (RPM) | 10000 |
| Operating Range (VDC) | 6 - 7.5 |
Report a problem
Suggest a product