null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store
C

SERVO,METAL GEAR,0.13S/60DEG,1.8kg.cm@4.8V,G.W:18G

RA001C: DAGU HI-TECH ELECTRONIC View Larger Image
Image is representative only
DAGU HI-TECH ELECTRONIC
Jameco Part no. 2150512
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RA001C
Catalog 132 , page 155
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $24.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Metal Gear Servo 1.8kg.cm @ 4.8V

Specifications:

  • Model Number: S05NF STD
  • Size:28.8 x 13.8 x 30.2mm
  • Speed:0.20sec/60 degree
  • Torque force:2.8kg-cm @ 4.8V
  • G.W.: 18g
  • Gears: Metal



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.