ARDUINO COMPAT. CONTROLLER,ATMEGA8,ISP/USB,H-BRIDGE
| Jameco Part no. 2150555 | |
|---|---|
| Manufacturer | DAGU HI-TECH ELECTRONIC |
| Manufacturer no. | RS015 |
| Catalog 132 , page 160 |
- Data Sheet (current) [2.5 MB ]
Arduino compatible Dual 0.8A Robot Controller
The Dagu ''Magician'' Dual 0.8A Robot Controller is a low cost, Arduino compatible controller that uses the ATmega8 processor and comes preloaded with the Arduino boot loader. The USB interface allows the controller to be easily programmed with the Arduino IDE and a USB cable. It is designed to work with battery voltages from 6V to 9V. Voltages over 9V will prevent the motor control circuit from functioning correctly. Voltages less than 5.5V can cause the 5V regulator to become unreliable. A reverse polarity protection diode will protect your controller if the power is accidentally reversed. Analog pins A0 - A5 can also be selected as digital pins D14 - D19 allowing them to be used as digital I/O pins.
Features:
Documents: