null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

Robot Puppy Kit with IR Sensors

RS016: DAGU HI-TECH ELECTRONIC View Larger Image
Image is representative only
DAGU HI-TECH ELECTRONIC
Jameco Part no. 2150627
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RS016
Catalog 132 , page 155
Pricing & Availability

$154.95

# of Unit Price
1+ $154.95
5+ $144.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

''Playful Puppy'' Quadruped Robot Kit


Introducing the Dagu ''Playful Puppy'' Quadruped Robot Kit. This kit comes with all parts except batteries. The controller comes with an ATmega8 but this is easily upgradeable if required. The sample code provided allows the puppy to sit, shake hands, lie down, beg and walk on it's hind legs. This robot is fully interactive and is controlled by hand gestures. The robot works best with a 7.4V 2300mAH battery as shown in the videos but it can also work with 6x NiMh AA batteries in a 3x2 battery holder. Please see the useful links for more exciting features of this robot and what is included in the kit.

Features:
  • Make a surprisingly simple puppy robot in few hours
  • Arduino compatible for easy programming
  • Controller comes with an ATmega8 (easily upgradeable)
  • No soldering is required
  • Recommended battery: 7.4V, 2200mAh LiPo battery pack



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.