null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

Velleman MK183 USB SMD Christmas Tree

MK183: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2150694
Manufacturer VELLEMAN INC.
Manufacturer no. MK183
  RoHS compliant
web exclusive
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
25+ $12.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Velleman MK183 USB SMD Christmas Tree

Velleman MK183 USB SMD X-Mas Tree
The perfect SMD (surface mount device) kit for the Christmas holidays and an ideal introduction to SMD technology. Easy to mount. PC- or battery-powered.

Features
  • Miniature size gadget
  • Great as attention grabber
  • Some extra parts are supplied, in case some get lost or damaged
  • Tree can be operated pending
  • ON/OFF slide switch
Specifications
  • Power consumption: 7mA
  • Power supply: battery: CR2032 (Not included, recommend P/N 14162) or USB: 5V
  • Dimensions: 2.48" x 2.24"
Video Instructions