MOTOR,VIBRATING,1.3V@80MA,9500RPM,1.1-1.6VDC,1 INCH LEADS(2)
| Jameco Part no. 2150731 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | Z4KL2A0030001 |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [312 KB ]
1.3VDC Vibrating Motor
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (VDC) | 1.3 |
| Operating Current (mA) | 80 |
| Operating Range (VDC) | 1.10 - 1.60 |
| Rated RPM@VDC | 9500 @ 1.3 |
| Specification | Value |
|---|---|
| Lead Length (inch) | 1 |
| Motor Size (Diameter x Length) (inch) | 0.16 x 0.43 |
| Shaft Size (Diameter x Length) (inch) | 0.18 x 0.14 |
Report a problem
Suggest a product