6W Regulated AC-DC Wall Adapter Power Supply
| Jameco Part no. 2151101 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | CNR2260 |
| RoHS compliant | |
| Catalog 132 , page 170 | |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
6W Regulated AC-DC Wall Adapter Power Supply
Output: 12 Volts @ 0.5 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Size H (inch) | 3.6 |
| Power Supply Color | Black |
| Agency Approvals | UL/CUL/CEC |
| Maximum Output Power | 6 |
| Output Current (A) | 0.5 |
| Product Type | AC to DC Regulated Switching Wall Adapter |
| Type | Switching |
| Style | WallMount |
| Number of Outputs | 1 |
| Specification | Value |
|---|---|
| Packaging | Carton |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 1.5 |
| Size w (inch) | 2 |
Report a problem
Suggest a product