null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Pressure

SENSOR,PRESSURE,0-5PSID RANGE,25-65mV,

SCC05DD4: HONEYWELL SENSING & CONTROL View Larger Image
Image is representative only
HONEYWELL SENSING & CONTROL
Jameco Part no. 2151161
Manufacturer HONEYWELL SENSING & CONTROL
Manufacturer no. SCC05DD4
  RoHS compliant
Catalog 132 , page 76
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
25+ $11.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Pressure Sensor

Features

  • Differential Pressure 0 to 5 psi pressure range
  • Maximum load pressure:2x rated pressure
  • 1/8 in diameter tubing applicable
  • Pressure media: non-corrosive gas, non-ionic fluids
  • Size ( L x W x H): 0.55 x 0.47 x 0.28

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.