null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

SOLENOID, 24VDC, 60 OHMS,PULL 1 INCH STROKE

SMT-2551L24AA: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 215141
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMT-2551L24AA
Catalog 132 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $15.49
25+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

24VDC Tubular Pull Solenoid

Features:
  • Coil Resistance: 60Ω
  • Power Consumption: 10W
  • Holding Force: 4.00 lbs. @ 20°C
  • Stroke: 1.00 inches
  • Size: 3.0" length x 1.0" diameter
  • Shaft Diameter: 0.440"
  • Weight: 0.40 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms60
    Size (Length x Diameter) (inch)3.0 x 1.0
    TypeTubular-pull
    Voltage (VDC)24
    Holding Force (lbs.@200C)4
    Specification Value
    Power Consumption (W)10
    Shaft Diameter (inch)0.44
    Stroke1
    Weight (lbs.)0.4


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.