CHARGER,LI-ION/POLY PACKS,4.2-,16.8V,1A,1-4S,ALLIGATOR CLIPS
| Jameco Part no. 2151478 | |
|---|---|
| Manufacturer | TENERGY CORPORATION |
| Manufacturer no. | 01281 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [216 KB ]
TLP-4000 Universal 1A Smart Charger for Li-Ion/Polymer Battery Pack
Charges: 1-4 Cell, 3.7V - 14.8VFeatures:
- Can charge any 3.7-14.8V Li-Ion/LiPO battery pack with capacity > 1000mAh.
- Charge from 1-4 cells Li-Ion battery pack or Li-Polymer battery pack with capacity more than 1000mAh.
- This smart charger can auto-switch output.
- The charger will cut off automatically if battery is fully charged.
- 100V-240V AC input for worldwide power support.
- MCU control the whole charging process and guarantees that battery pack get fully charged; this helps avoid battery pack over-charge.
- Constant charging current for faster charging, save you much more time.
- Stabilized output - low ripple.
- Safety protection:
·Over Voltage protection.
·Short Circuit protection.
·Polarity error protection.
- The charger turn trickle-off charging mode if battery is full (1/10C), and indicate by LED:
·Charging ----- Red LED
·Battery Full -- Green LED
Specification:
- Input: AC 100-240V 50-60Hz 1.0A
- Output: DC 4.2-16.8V Auto-detection
- Charging current: 1A