null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Test & Measurement

KIT,4 CHANNELUSB RECORDER/LOGGER,3V/6V/15V/30V RANGE,DC SIGNALS

K8047: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2151638
Manufacturer VELLEMAN INC.
Manufacturer no. K8047
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $66.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

4 CHANNEL RECORDER / LOGGER

Features:
  • record DC signals or slow moving signals over very long period
  • the measurements are automatically stored on your hard disk for further processing
  • through the use of USB connection, there is no need for power supply and installation is easy and straight forward
  • signals are instantly displayed on the PC screen using analog or DVM display
  • USB cable included
  • PC-LAB2000 Software included
  • comes with enclosure

    Specifications:
  • Hardware:
        · USB connected and powered
        · four DC coupled input channels
        · input resistance: 1Mohm
        · maximum samples per second: 100
        · four input ranges: 3V / 6V / 15V and 30V
        · sensitivity: 10mV
        · accuracy: ± 3% of full scale
        · maximum input: 30V DC
        · power and recording/diagnostic LED

  • Software:
        · analogue trace or digital DVM readout
        · 4 simultaneous channels recording
        · minimum / maximum sample hold function for DVM
        · from 1 sec to 1000 sec per division
        · storage and recall of screens (full color) or data
        · automatic recording option for long time recordings
        · on screen markers for time and voltage
        · DLL included for own development

  • System requirements:
        · PC, running Win98SE or higher (does not work on WinNT or Win95)
        · free USB port
        · mouse
        · CD-rom player

    Downloads:
  • Manual
  • Getting started
  • Connections
  • Software

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.