null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Lead-Acid (Rechargeable)

BATTERY,6V@1.2Ah,3.8 INCH x.95 INCH x 2.1 INCH ,FO-01 TERMINAL

TY-6-1.2: TYSONIC View Larger Image
Image is representative only
TYSONIC
Jameco Part no. 2151996
Manufacturer TYSONIC
Manufacturer no. TY-6-1.2
Catalog 132 , page 120
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
100+ $6.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

NON-SPILLABLE SEALED RECHARGEABLE BATTERY

NOMINAL VOLTAGE : 6 V
NOMINAL CAPACITY(20 hrs) : 1.2 Ah

Dimensiosn
  • TOTAL HEIGHT : 59 mm ( 2.32 inches )
  • CONTAINER HEIGHT : 52 mm ( 2.05 inches )
  • LENGTH : 97 mm ( 3.82 inches )
  • WIDTH : 24 mm ( 0.95 inches )
  • WEIGHT : APPROX 0.30 Kg ( 0.66 lbs )
  • MAX DISCHARGE CURRENT : 40 A ( 5 sec )
  • STANDARD TERMINALS : FO-01
  • CONTAINER MATERIAL : GENERAL GRADE ABS

    Capacity
  • CAPACITY 25 C / 68 F
  • 20 hr @ 0.06 A : 1.2 Ah
  • 5 hr @ 0.192 A : 0.96 Ah
  • 1 hr @ 0.72 A : 0.72 Ah
  • 1 C @ 1.2 A : 0.6 Ah
  • INTERNAL RESISTANCE() : 50 m
  • CHARGING VOLTAGE ( 20C , 68 F )
  • STANDBY USE : 2.2750.025 V/CELL
  • MAX CHARGING CURRENT : 0.36 A

    Report a problem
    Suggest a product
  • Specification Value
    Terminal TypeQuick connect
    Non-Rechargeable/RechargeableRechargeable
    Pin_Count2
    Product Height52mm
    Product Length97mm
    Product TypeBatteries
    Product Weight0.66lb
    Product Width24mm
    ShapeRectangular
    Specification Value
    Voltage6V
    ChemistryNon-Spillable Sealed
    Nominal Voltage (volts)6V
    Terminal Size0.187
    Amp-Hrs1.2
    Battery TypeSecondary
    FamilyTY-6
    Memory EffectNo


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.