null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Accessories

BREAKOUT,FTDI BASIC,5V,ARDUINO,USB-SERIAL 6-PIN,3.3/5V JUMPER

DFR0065: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2152243
Manufacturer DFROBOT
Manufacturer no. DFR0065
  RoHS compliant
Catalog 132 , page 155
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

FTDI Basic Breakout 3.3/5V (Arduino Compatible)

This is a basic breakout board for the FTDI FT232RL USB to serial IC. The pinout of this board matches the FTDI cable to work with official Arduino and cloned 3.3V Arduino boards. It can also be used for general serial applications. The major difference with this board is that it brings out the DTR pin as opposed to the RTS pin of the FTDI cable. The DTR pin allows an Arduino target to auto-reset when a new Sketch is downloaded. This is a really nice feature to have and allows a sketch to be downloaded without having to hit the reset button. This board will auto reset any Arduino board that has the reset pin brought out to a 6-pin connector.

The pins labeled BLK and GRN correspond to the colored wires on the FTDI cable. The black wire on the FTDI cable is GND, green is DTR. Use these BLK and GRN pins to align the FTDI basic board with your Arduino target.

There are pros and cons to the FTDI Cable vs. the FTDI Basic. This board has TX and RX LEDs that allow you to actually see serial traffic on the LEDs to verify if the board is working, but this board requires a USB mini-B cable. The FTDI Cable is well protected against the elements, but is large and cannot be embedded into a project as easily. The FTDI Basic uses DTR to cause a hardware reset where the FTDI cable uses the RTS signal.