null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

GRAPHIC LCD SHIELD,ARDUINO,48X48,BACKLIGHT,JOYSTICK

DFR0092: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2152286
Manufacturer DFROBOT
Manufacturer no. DFR0092
  RoHS compliant
Catalog 132 , page 161
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $24.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Graphic LCD4884 Shield for Arduino

This LCD4884 Shield provides a 48x48 display. If your project needs more information to display, this LCD shield can apparently meet your needs. It is able to display English, Chinese, and even images. It also integrates a 5 DOF joystick. The shield has 6 Digital IO and 5 Analog IO.

Note: The Arduino in the image is NOT included.

Specifications:
  • Power Supply: 5V
  • SPI Interface (using Arduino Digital Pin 2,3,4,5,6)
  • One Reset button
  • One 5 degree joystick (using Arduino Analog Pin 0)
  • Backlit control (Arduino DIO Pin 7)

    Documents:
  • Arduino Library
  • Wikidoc
  • Tutorial



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.