PANEL METER,LED VOLTAGE,BLUE,4.5-30V,3-DIGIT,1% ACCURACY
| Jameco Part no. 2152323 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | DFR0130-B |
| RoHS compliant | |
| Catalog 132 , page 121 | |
- No datasheet available. Please review the tabs below for product specifications.
LED Voltage Meter (Blue)
This is a standalone DC voltage meter. It measures 4.5V-30V with 1% accuracy, best suitable for battery level display. Just apply two wires on the power without any extra circuit or components; it gives the reading straight away. Easy to use, and good company with robot application.Specifications:
- Measure Voltage: 4.5-30V DC
- Refresh Rate: 2 Hz
- Accuracy: 1%
- Dimensions: 1.88"W x 1.14"H (face), 1.80"W x 1.02"H (rear)