ARDUINO ETHERNET WITH POE MODULE
| Jameco Part no. 2152331 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000051 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [126 KB ]
Arduino Ethernet +POE Module

The Arduino Ethernet is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins, 6 analog inputs, a 16 MHz crystal oscillator, a RJ45 connection, a power jack, an ICSP header, and a reset button.
NB: Pins 10, 11, 12 and 13 are reserved for interfacing with the Ethernet module and should not be used otherwise. This reduces the number of available pins to 9, with 4 available as PWM outputs.
The optional Power over Ethernet module is included.
The Ethernet differs from other boards in that it does not have an onboard USB-to-serial driver chip, but has a Wiznet Ethernet interface. This is the same interface found on the Ethernet shield.
An onboard microSD card reader, which can be used to store files for serving over the network, is accessible through the SD Library. Pin 10 is reserved for the Wiznet interface, SS for the SD card is on Pin 4.
The 6-pin serial programming header is compatible with the USB Serial adapter and also with the FTDI USB cables or with Sparkfun and Adafruit FTDI-style basic USB-to-serial breakout boards. It features support for automatic reset, allowing sketches to be uploaded without pressing the reset button on the board. When plugged into a USB to Serial adapter, the Arduino Ethernet is powered from the adapter.
Specifications
- Microcontroller: ATmega328
Operating Voltage: 5V
Input Voltage Plug (limits): 6 - 18V
Input Voltage PoE (limits): 36 - 57V
Digital I/O Pins: 14 (of which 4 provide PWM output)
Arduino Pins reserved: 10 to 13 used for SPI
4 used for SD card
2 W5100 interrupt (when bridged)
Analog Input Pins: 6
DC Current per I/O Pin: 40 mA
DC Current for 3.3V Pin: 50 mA
Flash Memory: 32 KB (ATmega328) of which 0.5 KB used by bootloader
SRAM: 2 KB (ATmega328)
EEPROM: 1 KB (ATmega328)
Clock Speed: 16 MHz
W5100 TCP/IP Embedded Ethernet Controller
Power Over Ethernet ready Magnetic Jack Micro SD card, with active voltage translators
Downloads & Resources
- EAGLE files: arduino-ethernet-reference-design.zip
- Schematic: arduino-ethernet-schematic.pdf
- Please refer to the datasheet for more information on the Arduino Ethernet and libraries you may need.
- Arduino Documentary: Open Source Hardware is Here
Report a problem
Suggest a product
Report a problem
Suggest a product