Wireless SD Shield for Arduino
| Jameco Part no. 2152358 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000065 |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- Data Sheet (current) [131 KB ]
Wireless SD Shield for Arduino

The Wireless SD shield allows an Arduino board to communicate wirelessly using a wireless module. It is based on the Xbee modules from Digi, but can use any module with the same footprint. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad.
Included on board is an SD card slot. When using the SD Library to access the card, Pin 4 is CS and cannot be used otherwise. SPI also relies on pins 11, 12, and 13 for communication.
An on-board switch allows the wireless module to communicate with the USB-to-serial converter or with the microcontroller.
Schematic
- EAGLE files: arduino_WirelessShield_SD_v3-reference-design.zip
Schematic: arduino_WirelessShield_SD_v3-schematic.pdf
Report a problem
Suggest a product
Report a problem
Suggest a product