null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

ARDUINO MEGA2560, REVISION 3

A000067: ARDUINO View Larger Image
Image is representative only
ARDUINO
Jameco Part no. 2152366
Manufacturer ARDUINO
Manufacturer no. A000067
  RoHS compliant
Catalog 132 , page 86
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $56.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Arduino Mega 2560 (Revision 3)



The Arduino Mega 2560 is a microcontroller board based on the ATmega2560 (datasheet). It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Duemilanove or Diecimila.

The Mega 2560 is an update to the Arduino Mega, which it replaces.

The Mega2560 differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the ATmega16U2 (ATmega8U2 in the revision 1 and revision 2 boards) programmed as a USB-to-serial converter.
Revision 2 of the Mega2560 board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.

Revision 3 of the board has the following new features:
  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
  • Atmega 16U2 replace the 8U2.

Specifications

    Microcontroller: ATmega2560
    Operating Voltage: 5V
    Input Voltage (recommended): 7-12V
    Input Voltage (limits): 6-20V
    Digital I/O Pins: 54 (of which 14 provide PWM output)
    Analog Input Pins: 16
    DC Current per I/O Pin: 40 mA
    DC Current for 3.3V Pin: 50 mA
    Flash Memory: 256 KB of which 8 KB used by bootloader
    SRAM: 8 KB
    EEPROM: 4 KB
    Clock Speed: 16 MHz

Schematic, Reference Design & Pin Mapping

Alternate View



Resources & Downloads

Arduino Documentary: Open Source Hardware is Here