null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

SHIELD,MEGA PROTO KIT,REV3

A000081: ARDUINO View Larger Image
Image is representative only
ARDUINO
Jameco Part no. 2152420
Manufacturer ARDUINO
Manufacturer no. A000081
  RoHS compliant
Catalog 132 , page 176
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Arduino MEGA Revision 3 ProtoShield Kit


The MEGA Proto Shield allows you to move your projects from the breadboard to an Arduino MEGA R3-compatible PCB, which will stand on top of the board. Common components included.

Includes:
  • (1) Straight single line pinhead connectors - 40x1 (0.1" spacing)
  • (1) Straight dual line pinhead connectors - 18x2 (0.1" spacing)
  • (1) Straight dual line pinhead connector - 3x2 (0.1" spacing)
  • (2) PCB Momentary Pushbuttons
  • (1) 5mm Red LED
  • (1) 5mm Yellow LED
  • (1) 5mm Green LED
  • (5) 10kΩ Resistors 1/4W
  • (5) 220Ω Resistors 1/4W
  • (5) 1kΩ Resistors 1/4W
  • (1) PCB for Arduino MEGA R3 prototyping

    PCB Features:
  • Multilayer PCB design
  • Board is intended to fit atop the Arduino MEGA Microcontroller module and is clearly labeled
  • Input Voltage (limits): 6-20V

    PCB slots include:
  • ICSP header
  • 2X SOIC prototyping area up to 14-pin SOIC chip, narrow medium or wide package
  • Long and easy-to-solder ground / 5V rails

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.