Arduino PoE Module
| Jameco Part no. 2152454 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | X000002 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [277 KB ]
Arduino PoE Module
The Ag9120-S is a module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard.The Ag9120-S provides the PoE compatibility signature and power classification required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port. The high efficiency DC/DC converter operates over a wide input voltage range (36V to 48V typ) and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload and short-circuit output protection.
Features: IEEE802.3af compliant Small SIL package size - 56mm (h) x 14mm (h) Low output ripple and noise Input voltage range 36V to 57V Overload and short-circuit protection High efficiency DC/DC converter (75% typ) 1500V isolation (input to output)
This module could be used with products Arduino Ethernet shield and Arduino Ethernet.