null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

MOTOR CONTROL,BRUSHED DC,1x40A,7V-30V,32BIT MICRO CONTROLLER

SDC2130S: ROBOTEQ, INC. View Larger Image
Image is representative only
ROBOTEQ, INC.
Jameco Part no. 2152462
Manufacturer ROBOTEQ, INC.
Manufacturer no. SDC2130S
Catalog 132 , page 85
Pricing & Availability

$174.95

# of Unit Price
1+ $174.95
5+ $164.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Robot Controller 1x40A, 7V-30V

This is the RoboteQ SDC2130S - 1x40A, 7V-30V Robot Controller. It is designed to convert commands received from an RC radio, analog joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving one DC motor. Fitting a very compact 70x70mm board, and designed for maximal ease-of-use, it is delivered with all necessary cables and hardware, and is ready to use in minutes.

The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. It features several analog, pulse, and digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions. For mobile robot applications, the controller's motor channel can either be operated independently or mixed to set the direction and rotation of a vehicle .

Features:
  • Single 40A, Brushed DC motor controller
  • Includes all necessary cables and hardware
  • High-performance 32-bit microcomputer
  • Number of channels: 1
  • Operating voltage: 7V-30V DC

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySTEPPER
    Specification Value
    Additional FeatureBRUSHED DC,1x40A 7V-30V,32BIT


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.