null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

MOTOR CONTROL,BRUSHED DC,2x120A,10V-50V,2 CHANNEL,4 INPUT ENCODERS

HDC2450: ROBOTEQ, INC. View Larger Image
Image is representative only
ROBOTEQ, INC.
Jameco Part no. 2152593
Manufacturer ROBOTEQ, INC.
Manufacturer no. HDC2450
Catalog 132 , page 85
Pricing & Availability

$649.95

# of Unit Price
1+ $649.95
5+ $599.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

2 x 120A, 10V-50V Regenerative Robot Controller

  • Dual motor controller -120A, 10V-50V
  • Auto switch between USB, RS232, analog, or pulse based on user-defined priority
  • Open loop or closed loop speed control operation
  • Two channels that can be operated independently or mixed
  • Dual quadrature encoder inputs with 32-bit counters
  • Up to 21 digital input

    Roboteq's HDC2450 controller is designed to convert commands received from a RC radio, Analog Joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving one or two DC motors. Designed for maximal ease-of-use, it is delivered with all necessary cables and hardware and is ready to use in minutes.

    The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The HDC2450 features a high number of Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions. The controller?s two motor channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion of each motor.

    Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts.

    Documents:

    Datasheet

    User Manual

    PC Utility & Software

    Demo Video



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySTEPPER
    Specification Value
    Additional FeatureBRUSHED DC,2x120A 10V-50V,2CH,4 INPUT ENCODERS


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.