null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

MOTOR CONTROL,BRUSHLESS DC,2x75A,10V-50V,ENCOD/HALL SENSORS INP

HBL2350: ROBOTEQ, INC. View Larger Image
Image is representative only
ROBOTEQ, INC.
Jameco Part no. 2152673
Manufacturer ROBOTEQ, INC.
Manufacturer no. HBL2350
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$625.95

# of Unit Price
1+ $625.95
5+ $589.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

2 x 75A Brushless DC Motor Controller with Hall Sensor Inputs & encoder feedback, USB,10-50V

Roboteq's HBL2350 is a high-current, dual channel controller for hall-sensor equipped Brushless DC motors. The controller uses the position information from the sensors to sequence power on the motors' 3 windings in order to generate smooth continuous rotation. The controller also uses the Hall sensor information to compute speed and measure travelled distance inside a 32-bit counter. The motors may be operated in open or closed loop speed mode. Using low-cost position sensors, they may also be set to operate as heavy-duty position servos.

The HBL2350 accepts commands received from an RC radio, Analog Joystick, wireless modem, or microcomputer. For mobile robot applications, the controller's two motor channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion of each motor.

Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be configured, monitored and tuned in realtime using a Roboteq's free PC utility. The controller can also be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

Documents

Datasheet

User Manual



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional FeatureBRUSHLESS DC,2x75A 10V-50V,ENCOD/HALL SENSORS INP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.