MOTOR CTRL,BRUSHED DC,1x300A
10-50V,SERIAL,ANALG,R/C CTRL
| Jameco Part no. 2152761 | |
|---|---|
| Manufacturer | ROBOTEQ, INC. |
| Manufacturer no. | VDC2450S |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [708 KB ]
VDC2450S 1 x 300A Brushed DC Motor Controller, 10-50V
Roboteq's VDC2450 controller is designed to convert commands received from a RC radio, Analog Joystick, wireless modem, or microcomputer into high voltage and high current output for driving one or two DC motors. Designed for maximal ease-of-use, it is delivered with all necessary cables and hardware and is ready to use in minutes.The controller's two channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion on each side of the vehicle. The motors may be operated in open or closed loop speed mode. Using low-cost position sensors, they may also be set to operate as heavy-duty position servos. Numerous safety features are incorporated into the controller to ensure reliable and safe operation. A high efficiency version is also available for higher current operation in extended temperature environment.
The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.
Documents
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR CONTROLLER |
| Family | STEPPER |
| Specification | Value |
|---|---|
| Additional Feature | BRUSHED DC,1x300A 10-50V,SERIAL,ANALG,R/C CTRL |
Report a problem
Suggest a product