null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

MOTOR CTRL,BRUSHED DC,1x120A
CONDUCTION PLATE,1CH,SERIAL/RC

MDC2250CS: ROBOTEQ, INC.
Image is representative only
ROBOTEQ, INC.
Jameco Part no. 2152825
Manufacturer ROBOTEQ, INC.
Manufacturer no. MDC2250CS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$385.95

# of Unit Price
1+ $385.95
5+ $365.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

MDC2250CS - Single 120A, Brushed DC Motor Controller Enclosed design

Roboteq's MDC2250 controller is designed to convert commands received from an RC radio, Analog Joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving one or two DC motors. Designed for maximal ease-of-use, it is delivered with all necessary cables and hardware, and is ready to use in minutes.

The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The MDC2250 features several Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions. The controller's two motor channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion of each motor. Numerous safety features are incorporated into the controller to ensure reliable and safe operation.

The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

Documents:

Datasheet

User Manual

PC Utility



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional FeatureBRUSHED DC,1x120A CONDUCTION PLATE,1CH,SERIAL/RC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.