null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

MOTOR CTRL,BRUSHED DC,1x40A
10V-30V,1CH,2 INPUT ENCODERS

SDC1130: ROBOTEQ, INC. View Larger Image
Image is representative only
ROBOTEQ, INC.
Jameco Part no. 2152833
Manufacturer ROBOTEQ, INC.
Manufacturer no. SDC1130
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$125.95

# of Unit Price
1+ $125.95
5+ $119.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

SDC1130 - Miniature Single 40A, Brushed DC Motor Controller 10-30V

Roboteq's SDC1130 controller is designed to convert commands received from an RC radio, Analog Joystick, wireless modem, PC (via RS232) or microcomputer into high voltage and high current output for driving one DC motor. Fitting a very compact 70x70m board, and designed for maximal ease-of-use, it is delivered with all necessary cables and hardware, and is ready to use in minutes.

The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The SDC1130 features several Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions.

Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

Documents:

Datasheet

User Manual

PC Utility



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional FeatureBRUSHED DC,1x40A 10V-30V,1CH,2 INPUT ENCODERS


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.