null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Other

C

Mini Power Stick 2.0 Battery Power Supply

MPS0001: DINAM TECHNOLOGIES View Larger Image
Image is representative only
DINAM TECHNOLOGIES
Jameco Part no. 2153035
Manufacturer DINAM TECHNOLOGIES
Manufacturer no. MPS0001
Catalog 131 , page 118
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
25+ $17.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Mini Power Stick 2.0


Able to produce up to 100mA of power at 5.5VDC with just a 1.5V AA battery. Just place the AA battery in the power stick and it will output a steady 5.5V up to 100mA, which is perfect for on-the-go charging or powering up a mobile Arduino project.

Features:

  • Provides enough power for most PIC, BASIC Stamp, PICAXE, and Arduino projects
  • Input voltage: 1.5VDC AA alkaline or NiMH battery
  • Output voltage: 5.42V to 5.99V range
  • High efficiency: 88% to 93%
  • Converter frequency range: 1.4kHz to 156kHz
  • Over-voltage protection
  • Color: Blue
  • Size: 2.75"L x 0.75"Diameter
  • Net weight: 0.7 oz. (20 grams)

    Includes:

  • Mini Power Stick 2.0
  • 3.5mm DC barrel plug
  • 2.1mm DC barrel plug
  • Mini USB plug
  • Mini USB-to-Micro USB converter plug
  • Pigtail connector
  • 2.5mm-to-pigtail plug adapter
  • 2.5mm-to-pigtail jack adapter

    Note: 1.5V AA battery not included (recommend P/N 198707)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.