SOLAR, MINIATURE-PANEL, 3.0V, 100MA,WITH 6 INCH RED/BLACK WIRE LEADS
| Jameco Part no. 215319 | |
|---|---|
| Manufacturer | SOLAR MADE |
| Manufacturer no. | 4-3.0-100 |
| Catalog 132 , page 165 |
- No datasheet available. Please review the tabs below for product specifications.
Mini-Panel Solar Cell
Ready to Use! No Soldering!
This encapsulated mini-panel utilizes solar cells similar to those that power our satellitesin space, yet they are safe and simple to use. This mini-panel allows for handling without the normal breakage and cell damage associated with fragile solar cells.
Features:
Report a problem
Suggest a product
Ready to Use! No Soldering!
This encapsulated mini-panel utilizes solar cells similar to those that power our satellitesin space, yet they are safe and simple to use. This mini-panel allows for handling without the normal breakage and cell damage associated with fragile solar cells.
Features:
- 3.0 VDC @ 100mA
- 6" red / black lead wires attached
- Module may be connected to create different outputs
- Connection: Lead
- Size: 3.8 x 2.5 inches